


280594 | |
|---|---|
DigiKey Part Number | A121753-ND |
Manufacturer | |
Manufacturer Product Number | 280594 |
Description | CONN RCPT HSG 10POS 3.96MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Green 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 280594 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Green | |
Features | - | |
Insulation Material | - | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 10 | 23,32900 Kč | 233,29 Kč |
| 25 | 21,85480 Kč | 546,37 Kč |
| 50 | 20,80900 Kč | 1 040,45 Kč |
| 100 | 19,81580 Kč | 1 981,58 Kč |
| 250 | 18,57316 Kč | 4 643,29 Kč |
| 500 | 17,68662 Kč | 8 843,31 Kč |
| 1 000 | 16,84208 Kč | 16 842,08 Kč |
| 3 000 | 15,58619 Kč | 46 758,57 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |



