


181299-2 | |
|---|---|
DigiKey Part Number | 181299-2-ND |
Manufacturer | |
Manufacturer Product Number | 181299-2 |
Description | CONN SOCKET 18-22AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 181299-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 10 | 21,94300 Kč | 219,43 Kč |
| 25 | 20,56120 Kč | 514,03 Kč |
| 50 | 19,57860 Kč | 978,93 Kč |
| 100 | 18,64410 Kč | 1 864,41 Kč |
| 250 | 17,47452 Kč | 4 368,63 Kč |
| 500 | 16,64008 Kč | 8 320,04 Kč |
| 1 000 | 15,84572 Kč | 15 845,72 Kč |
| 2 500 | 14,85373 Kč | 37 134,33 Kč |
| Unit Price without VAT: | 25,83000 Kč |
|---|---|
| Unit Price with VAT: | 31,25430 Kč |




