


280595 | |
|---|---|
DigiKey Part Number | A121754-ND |
Manufacturer | |
Manufacturer Product Number | 280595 |
Description | CONN RCPT HSG 12POS 3.96MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black or Green 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 280595 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black or Green | |
Features | - | |
Insulation Material | - | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,55000 Kč | 32,55 Kč |
| 10 | 27,69600 Kč | 276,96 Kč |
| 25 | 25,95360 Kč | 648,84 Kč |
| 50 | 24,71460 Kč | 1 235,73 Kč |
| 100 | 23,53460 Kč | 2 353,46 Kč |
| 250 | 22,05880 Kč | 5 514,70 Kč |
| 500 | 21,00514 Kč | 10 502,57 Kč |
| 1 000 | 20,00269 Kč | 20 002,69 Kč |
| 3 000 | 18,51121 Kč | 55 533,63 Kč |
| Unit Price without VAT: | 32,55000 Kč |
|---|---|
| Unit Price with VAT: | 39,38550 Kč |





