


280620-2 | |
|---|---|
DigiKey Part Number | 280620-2-ND |
Manufacturer | |
Manufacturer Product Number | 280620-2 |
Description | CONN HEADER R/A 12POS 3.96MM |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 12 position 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 280620-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 2 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | 0.394" (10.00mm) | |
Contact Length - Post | 0.126" (3.20mm) | |
Overall Contact Length | - | |
Insulation Height | 0.346" (8.80mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 14.5µin (0.37µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polycarbonate, Glass Filled | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Green | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,95000 Kč | 99,95 Kč |
| 10 | 84,85300 Kč | 848,53 Kč |
| 100 | 72,11130 Kč | 7 211,13 Kč |
| 500 | 64,37104 Kč | 32 185,52 Kč |
| 1 000 | 61,30051 Kč | 61 300,51 Kč |
| Unit Price without VAT: | 99,95000 Kč |
|---|---|
| Unit Price with VAT: | 120,93950 Kč |



