


280593 | |
|---|---|
DigiKey Part Number | A121797-ND |
Manufacturer | |
Manufacturer Product Number | 280593 |
Description | CONN RCPT HSG 8POS 3.96MM |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Green 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 280593 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Green | |
Features | - | |
Insulation Material | - | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 13,94300 Kč | 139,43 Kč |
| 25 | 13,06920 Kč | 326,73 Kč |
| 50 | 12,43920 Kč | 621,96 Kč |
| 100 | 11,84500 Kč | 1 184,50 Kč |
| 250 | 11,10292 Kč | 2 775,73 Kč |
| 500 | 10,57250 Kč | 5 286,25 Kč |
| 1 000 | 10,06749 Kč | 10 067,49 Kč |
| 3 000 | 9,31646 Kč | 27 949,38 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |




