4 Rectangular Connectors - Housings Receptacle Black or Green 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Rectangular Connectors - Housings Receptacle Black or Green 0.156" (3.96mm)
280591
280591
Taking Commercial Drone Reliability to New Heights

280591

DigiKey Part Number
A121752-ND
Manufacturer
Manufacturer Product Number
280591
Description
CONN RCPT HSG 4POS 3.96MM
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Black or Green 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
280591 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.156" (3.96mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Black or Green
Features
-
Insulation Material
-
Operating Temperature
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 530
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
116,38000 Kč16,38 Kč
1013,94300 Kč139,43 Kč
2513,06080 Kč326,52 Kč
5012,43500 Kč621,75 Kč
10011,83870 Kč1 183,87 Kč
25011,09704 Kč2 774,26 Kč
50010,56662 Kč5 283,31 Kč
1 00010,06182 Kč10 061,82 Kč
3 0009,31135 Kč27 934,05 Kč
Manufacturers Standard Package
Unit Price without VAT:16,38000 Kč
Unit Price with VAT:19,81980 Kč