Socket Contact Tin 18-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Tin 18-22 AWG Crimp
Taking Commercial Drone Reliability to New Heights

280702-1

DigiKey Part Number
A107043TR-ND - Tape & Reel (TR)
A107043CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
280702-1
Description
CONN SOCKET 18-22AWG CRIMP TIN
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 18-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
280702-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
18-22 AWG
Contact Finish
Tin
Contact Finish Thickness
31.5µin (0.80µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21 081
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
102,07900 Kč20,79 Kč
251,94880 Kč48,72 Kč
501,86040 Kč93,02 Kč
1001,77010 Kč177,01 Kč
2501,65884 Kč414,71 Kč
5001,57946 Kč789,73 Kč
1 0001,50367 Kč1 503,67 Kč
2 5001,40947 Kč3 523,68 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,36894 Kč6 844,70 Kč
10 0001,30354 Kč13 035,40 Kč
15 0001,26675 Kč19 001,25 Kč
25 0001,22191 Kč30 547,75 Kč
35 0001,19324 Kč41 763,40 Kč
50 0001,16360 Kč58 180,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč