3 Conductor Multi-Conductor Cable Black 150.0' (45.7m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Conductor Multi-Conductor Cable Black 150.0' (45.7m)
611403
611403

611403

DigiKey Part Number
2181-611403-ND
Manufacturer
Manufacturer Product Number
611403
Description
CABLE 3 COND BLACK 150.0'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Black 150.0' (45.7m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
-
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.220" (5.59mm)
Shield Type
-
Length
150.0' (45.7m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-25°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
150107,25640 Kč16 088,46 Kč
Manufacturers Standard Package
Unit Price without VAT:107,25640 Kč
Unit Price with VAT:129,78024 Kč