Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



G53H101CEU | |
|---|---|
DigiKey Part Number | 664-G53H101CEU-ND |
Manufacturer | |
Manufacturer Product Number | G53H101CEU |
Description | SOCKET 3.96MM PITCH,CRIPMING TYP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | G53H101CEU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 4,64920 Kč | 27 895,20 Kč |
| Unit Price without VAT: | 4,64920 Kč |
|---|---|
| Unit Price with VAT: | 5,62553 Kč |







