10 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm)
0430610010
0430610010

0430610010

DigiKey Part Number
WM13215-ND
Manufacturer
Manufacturer Product Number
0430610010
Description
CONN RCPT HSG 10POS 3.96MM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
0430610010 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.156" (3.96mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Natural
Features
-
Insulation Material
Polyester, Glass Filled
Operating Temperature
0°C ~ 75°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 974
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
106,76100 Kč67,61 Kč
256,34120 Kč158,53 Kč
506,03480 Kč301,74 Kč
1005,74720 Kč574,72 Kč
2505,38640 Kč1 346,60 Kč
5005,12898 Kč2 564,49 Kč
1 0004,88392 Kč4 883,92 Kč
2 5004,57790 Kč11 444,75 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč