
1-647401-0 | |
|---|---|
DigiKey Part Number | 1-647401-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-647401-0 |
Description | CONN RCPT HSG 10POS 3.96MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-647401-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,54000 Kč | 36,54 Kč |
| 10 | 30,97200 Kč | 309,72 Kč |
| 25 | 29,03600 Kč | 725,90 Kč |
| 50 | 27,64600 Kč | 1 382,30 Kč |
| 100 | 26,32520 Kč | 2 632,52 Kč |
| 250 | 24,67516 Kč | 6 168,79 Kč |
| 500 | 23,49676 Kč | 11 748,38 Kč |
| 1 000 | 22,37526 Kč | 22 375,26 Kč |
| 3 000 | 20,70704 Kč | 62 121,12 Kč |
| Unit Price without VAT: | 36,54000 Kč |
|---|---|
| Unit Price with VAT: | 44,21340 Kč |












