
MTB-10 | |
|---|---|
DigiKey Part Number | 2057-MTB-10-ND |
Manufacturer | |
Manufacturer Product Number | MTB-10 |
Description | CONN RCPT HSG 10POS 3.96MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Housing Connector Receptacle White 0.156" (3.96mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.156" (3.96mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 4,13700 Kč | 41,37 Kč |
| 25 | 3,87200 Kč | 96,80 Kč |
| 50 | 3,69140 Kč | 184,57 Kč |
| 100 | 3,51300 Kč | 351,30 Kč |
| 250 | 3,29332 Kč | 823,33 Kč |
| 500 | 3,13542 Kč | 1 567,71 Kč |
| 1 000 | 2,98550 Kč | 2 985,50 Kč |
| 2 500 | 2,79844 Kč | 6 996,10 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |










