
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Locking Ramp |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.156" (3.96mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 640250-9 | TE Connectivity AMP Connectors | 23 960 | A19957-ND | 11,34000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 5,79500 Kč | 57,95 Kč |
| 25 | 5,42600 Kč | 135,65 Kč |
| 50 | 5,16980 Kč | 258,49 Kč |
| 100 | 4,92190 Kč | 492,19 Kč |
| 250 | 4,61284 Kč | 1 153,21 Kč |
| 500 | 4,39194 Kč | 2 195,97 Kč |
| 1 000 | 4,18217 Kč | 4 182,17 Kč |
| 2 500 | 3,92008 Kč | 9 800,20 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |










