
Category | Contact Length - Mating 0.413" (10.50mm) |
Mfr | Contact Length - Post 0.150" (3.81mm) |
Series | Overall Contact Length 0.689" (17.50mm) |
Packaging Bag | Insulation Height 0.126" (3.20mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Rows 1 | Operating Temperature -25°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-2 |
Style | Insulation Color White |
Shrouding Unshrouded | Current Rating (Amps) 7A |
Mounting Type | Voltage Rating 250VAC |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 15,51800 Kč | 155,18 Kč |
| 100 | 13,18040 Kč | 1 318,04 Kč |
| 500 | 11,76434 Kč | 5 882,17 Kč |
| 1 000 | 11,20243 Kč | 11 202,43 Kč |
| 5 000 | 10,00005 Kč | 50 000,25 Kč |
| 10 000 | 9,52308 Kč | 95 230,80 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |


