
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Locking Ramp |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.156" (3.96mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,75100 Kč | 27,51 Kč |
| 25 | 2,58680 Kč | 64,67 Kč |
| 50 | 2,46520 Kč | 123,26 Kč |
| 100 | 2,34550 Kč | 234,55 Kč |
| 250 | 2,19808 Kč | 549,52 Kč |
| 500 | 2,09266 Kč | 1 046,33 Kč |
| 1 000 | 1,99271 Kč | 1 992,71 Kč |
| 3 000 | 1,84383 Kč | 5 531,49 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |












