
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Locking Ramp |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.156" (3.96mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,94500 Kč | 9,45 Kč |
| 25 | 0,89040 Kč | 22,26 Kč |
| 50 | 0,84420 Kč | 42,21 Kč |
| 100 | 0,80420 Kč | 80,42 Kč |
| 250 | 0,75424 Kč | 188,56 Kč |
| 500 | 0,71814 Kč | 359,07 Kč |
| 1 000 | 0,68390 Kč | 683,90 Kč |
| 3 000 | 0,63281 Kč | 1 898,43 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |












