
Category | Fastening Type Friction Lock |
Mfr | Contact Length - Mating 0.449" (11.40mm) |
Series | Contact Length - Post 0.142" (3.60mm) |
Packaging Bulk | Insulation Height 0.125" (3.18mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Rows 1 | Operating Temperature -40°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-2 |
Style | Insulation Color White |
Shrouding Shrouded - 1 Wall | Current Rating (Amps) 7A |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,83500 Kč | 28,35 Kč |
| 100 | 2,41270 Kč | 241,27 Kč |
| 500 | 2,15230 Kč | 1 076,15 Kč |
| 1 000 | 2,04961 Kč | 2 049,61 Kč |
| 5 000 | 1,82926 Kč | 9 146,30 Kč |
| 10 000 | 1,74189 Kč | 17 418,90 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |







