
MTD-B-02-B-1 | |
|---|---|
DigiKey Part Number | 2057-MTD-B-02-B-1-ND |
Manufacturer | |
Manufacturer Product Number | MTD-B-02-B-1 |
Description | WIRE HOUSING IDC, .156", 20AWG, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector IDC Tin 20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 2 | |
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 20 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Yellow | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 11,00300 Kč | 110,03 Kč |
| 25 | 10,31440 Kč | 257,86 Kč |
| 50 | 9,82280 Kč | 491,14 Kč |
| 100 | 9,35250 Kč | 935,25 Kč |
| 250 | 8,76624 Kč | 2 191,56 Kč |
| 500 | 8,34712 Kč | 4 173,56 Kč |
| 1 000 | 7,94837 Kč | 7 948,37 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |





