
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
Number of Positions | 2 | |
For Use With/Related Products | MTD-B Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,96100 Kč | 29,61 Kč |
| 25 | 2,78000 Kč | 69,50 Kč |
| 50 | 2,65000 Kč | 132,50 Kč |
| 100 | 2,52190 Kč | 252,19 Kč |
| 250 | 2,36352 Kč | 590,88 Kč |
| 500 | 2,25014 Kč | 1 125,07 Kč |
| 1 000 | 2,14243 Kč | 2 142,43 Kč |
| 3 000 | 1,98249 Kč | 5 947,47 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |






