
Category | Contact Length - Mating 0.413" (10.50mm) |
Mfr | Contact Length - Post 0.150" (3.81mm) |
Series | Overall Contact Length 0.689" (17.50mm) |
Packaging Bag | Insulation Height 0.126" (3.20mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Rows 1 | Operating Temperature -25°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-2 |
Style | Insulation Color White |
Shrouding Unshrouded | Current Rating (Amps) 7A |
Mounting Type | Voltage Rating 250VAC |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 5,77400 Kč | 57,74 Kč |
| 100 | 4,89880 Kč | 489,88 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |



