5 Rectangular Connectors - Housings Receptacle White 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTB-05

DigiKey Part Number
2057-MTB-05-ND
Manufacturer
Manufacturer Product Number
MTB-05
Description
CONN RCPT HSG 5POS 3.96MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5 Rectangular Connectors - Housings Receptacle White 0.156" (3.96mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Active
Color
White
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Female Socket
Operating Temperature
-25°C ~ 85°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.156" (3.96mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0009501051Molex18 027WM18816-ND8,61000 KčParametric Equivalent
0430610005Molex40423-0430610005-ND7,56000 KčParametric Equivalent
2132189-5TE Connectivity AMP Connectors7 247A103931-ND9,45000 KčParametric Equivalent
640250-5TE Connectivity AMP Connectors32 639A19953-ND6,51000 KčParametric Equivalent
647401-5TE Connectivity AMP Connectors2 062A114277-ND19,32000 KčParametric Equivalent
In-Stock: 844
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
103,38100 Kč33,81 Kč
253,17480 Kč79,37 Kč
503,01960 Kč150,98 Kč
1002,87670 Kč287,67 Kč
2502,69532 Kč673,83 Kč
5002,56638 Kč1 283,19 Kč
1 0002,44354 Kč2 443,54 Kč
3 0002,26113 Kč6 783,39 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč