



0430610005 | |
|---|---|
DigiKey Part Number | 23-0430610005-ND |
Manufacturer | |
Manufacturer Product Number | 0430610005 |
Description | CONN RCPT HSG 5POS 3.96MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430610005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyester, Glass Filled | |
Operating Temperature | 0°C ~ 75°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 6,42500 Kč | 64,25 Kč |
| 25 | 6,02240 Kč | 150,56 Kč |
| 50 | 5,73660 Kč | 286,83 Kč |
| 100 | 5,45950 Kč | 545,95 Kč |
| 250 | 5,11764 Kč | 1 279,41 Kč |
| 500 | 4,87280 Kč | 2 436,40 Kč |
| 1 000 | 4,64014 Kč | 4 640,14 Kč |
| 2 500 | 4,34936 Kč | 10 873,40 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |







