



1-1734248-0 | |
|---|---|
DigiKey Part Number | A100265TR-ND - Tape & Reel (TR) A100265CT-ND - Cut Tape (CT) A100265DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-1734248-0 |
Description | CONN FPC VERT 10POS 1MM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1-1734248-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 10 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.217" (5.50mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA9T), Nylon 9T | |
Actuator Material | Polyamide (PA9T), Nylon 9T | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 125V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | Flash | |
Housing Color | Black | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 16,08400 Kč | 160,84 Kč |
| 25 | 15,08480 Kč | 377,12 Kč |
| 50 | 14,35840 Kč | 717,92 Kč |
| 100 | 13,67390 Kč | 1 367,39 Kč |
| 250 | 12,81632 Kč | 3 204,08 Kč |
| 500 | 12,20404 Kč | 6 102,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,85379 Kč | 11 853,79 Kč |
| 2 000 | 11,28790 Kč | 22 575,80 Kč |
| 3 000 | 10,96964 Kč | 32 908,92 Kč |
| 5 000 | 10,58144 Kč | 52 907,20 Kč |
| 7 000 | 10,33336 Kč | 72 333,52 Kč |
| 10 000 | 10,07673 Kč | 100 767,30 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |











