
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cover Plate | |
For Use With/Related Products | Epic® H-B Frames | |
Specifications | - | |
Ratings | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 162,45000 Kč | 1 162,45 Kč |
| 10 | 988,04000 Kč | 9 880,40 Kč |
| 25 | 926,20480 Kč | 23 155,12 Kč |
| 50 | 882,03360 Kč | 44 101,68 Kč |
| 100 | 839,98090 Kč | 83 998,09 Kč |
| 250 | 800,54876 Kč | 200 137,19 Kč |
| Unit Price without VAT: | 1 162,45000 Kč |
|---|---|
| Unit Price with VAT: | 1 406,56450 Kč |











