98 Position Female Connector PCI Express™ Gold or Gold-Palladium 0.039" (1.00mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
98 Position Female Connector PCI Express™ Gold or Gold-Palladium 0.039" (1.00mm) Black
1-1871058-3
1-1871058-3

1-1871058-3

DigiKey Part Number
A111972-ND
Manufacturer
Manufacturer Product Number
1-1871058-3
Description
CONN PCI EXP FMALE 98POS 0.039
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
98 Position Female Connector PCI Express™ Gold or Gold-Palladium 0.039" (1.00mm) Black
Datasheet
 Datasheet
EDA/CAD Models
1-1871058-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Card Type
PCI Express™
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
98
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.039" (1.00mm)
Read Out
Dual
Features
Board Guide, Locking Ramp
Mounting Type
Through Hole
Termination
Press-Fit
Contact Material
Copper Alloy
Contact Finish
Gold or Gold-Palladium
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
-
Color
Black
Flange Feature
-
Operating Temperature
-55°C ~ 85°C
Material - Insulation
Thermoplastic
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 162
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1189,82000 Kč189,82 Kč
10161,28600 Kč1 612,86 Kč
40146,24575 Kč5 849,83 Kč
80139,26400 Kč11 141,12 Kč
120135,33733 Kč16 240,48 Kč
280127,48636 Kč35 696,18 Kč
520122,04240 Kč63 462,05 Kč
1 000116,54478 Kč116 544,78 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:189,82000 Kč
Unit Price with VAT:229,68220 Kč