
8KH2-0723-0500 | |
|---|---|
DigiKey Part Number | 3M12029-ND |
Manufacturer | |
Manufacturer Product Number | 8KH2-0723-0500 |
Description | CABLE ASSY PCIE X8 F-M 500MM 1=1 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 98 Position PCIe x8 Receptacle to Card Edge 1.64' (500.00mm) Silver Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 8KH2-0723-0500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | PCIe x8 | |
Number of Positions | 98 | |
Connector Type | Receptacle to Card Edge | |
Gender | Female to Male | |
Fastening Type | - | |
Features | Extender | |
Cable Type | Flat, Twin Axial | |
Usage | Internal | |
Length | 1.64' (500.00mm) | |
Color | Silver | |
Shielding | Shielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | - | |
Operating Temperature | -20°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 153,97000 Kč | 2 153,97 Kč |
| 10 | 1 830,94200 Kč | 18 309,42 Kč |
| 30 | 1 823,21433 Kč | 54 696,43 Kč |
| Unit Price without VAT: | 2 153,97000 Kč |
|---|---|
| Unit Price with VAT: | 2 606,30370 Kč |





















