
8KH2-0723-0150 | |
|---|---|
DigiKey Part Number | 19-8KH2-0723-0150-ND |
Manufacturer | |
Manufacturer Product Number | 8KH2-0723-0150 |
Description | CABLE ASSY PCIE X8 EXT 150MM 1=1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 98 Position PCIe x8 Receptacle to Card Edge 0.492' (150.00mm, 5.906") Silver Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | PCIe x8 | |
Number of Positions | 98 | |
Connector Type | Receptacle to Card Edge | |
Gender | Female to Male | |
Fastening Type | - | |
Features | - | |
Cable Type | Flat, Twin Axial | |
Usage | Internal | |
Length | 0.492' (150.00mm, 5.906") | |
Color | Silver | |
Shielding | Shielded | |
Wire Gauge | 30 AWG | |
Current - Max/Contact | 1.1 A | |
Frequency - Max | - | |
Operating Temperature | -20°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 083,21000 Kč | 2 083,21 Kč |
| 10 | 1 770,82400 Kč | 17 708,24 Kč |
| 25 | 1 660,04320 Kč | 41 501,08 Kč |
| 80 | 1 529,41825 Kč | 122 353,46 Kč |
| Unit Price without VAT: | 2 083,21000 Kč |
|---|---|
| Unit Price with VAT: | 2 520,68410 Kč |








