
PCIEC-064-0500-EC-EM-P-85 | |
|---|---|
DigiKey Part Number | SAM13059-ND |
Manufacturer | |
Manufacturer Product Number | PCIEC-064-0500-EC-EM-P-85 |
Description | CABLE ASSY PCIE X4 F-M 500MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 64 Position PCIe x4 Receptacle to Card Edge 1.64' (500.00mm) Blue, Gray |
Datasheet | Datasheet |
EDA/CAD Models | PCIEC-064-0500-EC-EM-P-85 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Connectors | PCIe x4 | |
Number of Positions | 64 | |
Connector Type | Receptacle to Card Edge | |
Gender | Female to Male | |
Fastening Type | Push-Pull | |
Features | - | |
Cable Type | Flat, Twin Axial | |
Usage | Internal | |
Length | 1.64' (500.00mm) | |
Color | Blue, Gray | |
Shielding | - | |
Wire Gauge | 32 AWG | |
Operating Temperature | -25°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 201,09000 Kč | 1 201,09 Kč |
| 10 | 1 020,86000 Kč | 10 208,60 Kč |
| 25 | 956,97120 Kč | 23 924,28 Kč |
| 50 | 931,00100 Kč | 46 550,05 Kč |
| Unit Price without VAT: | 1 201,09000 Kč |
|---|---|
| Unit Price with VAT: | 1 453,31890 Kč |











