
6091 | |
|---|---|
DigiKey Part Number | 36-6091-ND |
Manufacturer | |
Manufacturer Product Number | 6091 |
Description | CONN BANANA JACK SOLDER TABS RED |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Solder Tabs Red |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Keystone Electronics | Termination Solder Tabs |
Packaging Bulk | Insulation Mating End Insulated |
Part Status Active | Color Red |
Type Banana Jack | Contact Finish Tin |
Gender Female | Contact Material Brass |
Plug/Mating Plug Diameter Standard Banana | Body Material Polyamide (PA), Nylon |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BU-31610-2 | Mueller Electric Co | 939 | 314-1267-ND | 121,37000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,83000 Kč | 46,83 Kč |
| 10 | 35,29800 Kč | 352,98 Kč |
| 25 | 33,38680 Kč | 834,67 Kč |
| 1 000 | 22,04790 Kč | 22 047,90 Kč |
| 2 500 | 20,36814 Kč | 50 920,35 Kč |
| Unit Price without VAT: | 46,83000 Kč |
|---|---|
| Unit Price with VAT: | 56,66430 Kč |











