
FCR14461 | |
|---|---|
DigiKey Part Number | 4654-FCR14461-ND |
Manufacturer | |
Manufacturer Product Number | FCR14461 |
Description | 4MM PANEL SKT S16C RED WITHNUT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Solder Tabs Red |
Datasheet | Datasheet |
EDA/CAD Models | FCR14461 Models |
Category | Plug/Mating Plug Diameter Standard Banana |
Manufacturer CLIFF Electronic Components Ltd | Mounting Type Panel Mount |
Packaging Bulk | Termination Solder Tabs |
Part Status Active | Insulation Mating End Insulated |
Type Banana Jack | Color Red |
Gender Female |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BU-31610-2 | Mueller Electric Co | 939 | 314-1267-ND | 4,91000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,23000 Kč | 34,23 Kč |
| 5 | 32,58800 Kč | 162,94 Kč |
| 10 | 31,93800 Kč | 319,38 Kč |
| 25 | 31,10240 Kč | 777,56 Kč |
| 50 | 30,48480 Kč | 1 524,24 Kč |
| 100 | 29,88230 Kč | 2 988,23 Kč |
| 300 | 28,95063 Kč | 8 685,19 Kč |
| 500 | 28,52662 Kč | 14 263,31 Kč |
| 1 000 | 27,96178 Kč | 27 961,78 Kč |
| Unit Price without VAT: | 34,23000 Kč |
|---|---|
| Unit Price with VAT: | 41,41830 Kč |











