
FCR14465 | |
|---|---|
DigiKey Part Number | 4654-FCR14465-ND |
Manufacturer | |
Manufacturer Product Number | FCR14465 |
Description | 4MM PANEL SOCKET S16C GREEN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tip Jack Connector Standard Tip Solder Eyelet(s) Green |
Datasheet | Datasheet |
EDA/CAD Models | FCR14465 Models |
Category | Plug/Mating Plug Diameter Standard Tip |
Manufacturer CLIFF Electronic Components Ltd | Mounting Type Panel Mount |
Packaging Bag | Termination Solder Eyelet(s) |
Part Status Active | Insulation Mating End Insulated |
Type Tip Jack | Color Green |
Gender Female |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL1460 | CLIFF Electronic Components Ltd | 128 | 4654-CL1460-ND | 26,67000 Kč | Parametric Equivalent |
| 105-0804-001 | Cinch Connectivity Solutions Johnson | 2 144 | J321-ND | 29,61000 Kč | Parametric Equivalent |
| 6021 | Keystone Electronics | 217 | 36-6021-ND | 57,95000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,94000 Kč | 44,94 Kč |
| 10 | 38,17400 Kč | 381,74 Kč |
| 25 | 35,78880 Kč | 894,72 Kč |
| 50 | 34,07560 Kč | 1 703,78 Kč |
| 100 | 32,44820 Kč | 3 244,82 Kč |
| 300 | 30,02573 Kč | 9 007,72 Kč |
| 500 | 28,96254 Kč | 14 481,27 Kč |
| 1 000 | 27,58003 Kč | 27 580,03 Kč |
| 2 500 | 25,85433 Kč | 64 635,83 Kč |
| Unit Price without VAT: | 44,94000 Kč |
|---|---|
| Unit Price with VAT: | 54,37740 Kč |







