Tip Jack Connector Standard Tip Solder Eyelet(s) Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL1460

DigiKey Part Number
4654-CL1460-ND
Manufacturer
Manufacturer Product Number
CL1460
Description
4MM PANEL SKT S14 GREEN + NUT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Tip Jack Connector Standard Tip Solder Eyelet(s) Green
Datasheet
 Datasheet
EDA/CAD Models
CL1460 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Plug/Mating Plug Diameter
Standard Tip
Manufacturer
CLIFF Electronic Components Ltd
Mounting Type
Panel Mount
Packaging
Bulk
Termination
Solder Eyelet(s)
Part Status
Active
Insulation
Mating End Insulated
Type
Tip Jack
Color
Green
Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 128
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
126,67000 Kč26,67 Kč
1022,65700 Kč226,57 Kč
2521,22480 Kč530,62 Kč
5020,20840 Kč1 010,42 Kč
10019,24470 Kč1 924,47 Kč
30017,80700 Kč5 342,10 Kč
50017,17594 Kč8 587,97 Kč
1 00016,35597 Kč16 355,97 Kč
2 50015,33232 Kč38 330,80 Kč
Manufacturers Standard Package
Unit Price without VAT:26,67000 Kč
Unit Price with VAT:32,27070 Kč