
CL1458 | |
|---|---|
DigiKey Part Number | 4654-CL1458-ND |
Manufacturer | |
Manufacturer Product Number | CL1458 |
Description | 4MM PANEL SKT S14 GREY + NUT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tip Jack Connector Standard Tip Solder Eyelet(s) Gray |
Datasheet | Datasheet |
EDA/CAD Models | CL1458 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Tip Jack | |
Gender | Female | |
Plug/Mating Plug Diameter | Standard Tip | |
Mounting Type | Panel Mount | |
Termination | Solder Eyelet(s) | |
Insulation | Mating End Insulated | |
Features | - | |
Color | Gray | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Material | - | |
Body Material | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 22,19500 Kč | 221,95 Kč |
| 25 | 20,81320 Kč | 520,33 Kč |
| 50 | 19,81380 Kč | 990,69 Kč |
| 100 | 18,86670 Kč | 1 886,67 Kč |
| 300 | 17,45773 Kč | 5 237,32 Kč |
| 500 | 16,83956 Kč | 8 419,78 Kč |
| 1 000 | 16,03533 Kč | 16 035,33 Kč |
| 2 500 | 15,03171 Kč | 37 579,28 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |





