
CL1454 | |
|---|---|
DigiKey Part Number | 4654-CL1454-ND |
Manufacturer | |
Manufacturer Product Number | CL1454 |
Description | 4MM PANEL SKT S14 YELLOW + NUT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tip Jack Connector Standard Tip Solder Eyelet(s) Yellow |
Datasheet | Datasheet |
EDA/CAD Models | CL1454 Models |
Category | Plug/Mating Plug Diameter Standard Tip |
Manufacturer CLIFF Electronic Components Ltd | Mounting Type Panel Mount |
Packaging Tray | Termination Solder Eyelet(s) |
Part Status Active | Insulation Mating End Insulated |
Type Tip Jack | Color Yellow |
Gender Female |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCR14462 | CLIFF Electronic Components Ltd | 29 | 4654-FCR14462-ND | 1,94000 Kč | Parametric Equivalent |
| 105-0807-001 | Cinch Connectivity Solutions Johnson | 2 987 | J323-ND | 1,20000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 22,65700 Kč | 226,57 Kč |
| 25 | 21,22480 Kč | 530,62 Kč |
| 50 | 20,20840 Kč | 1 010,42 Kč |
| 100 | 19,24470 Kč | 1 924,47 Kč |
| 300 | 17,80700 Kč | 5 342,10 Kč |
| 500 | 17,17594 Kč | 8 587,97 Kč |
| 1 000 | 16,35597 Kč | 16 355,97 Kč |
| 2 500 | 15,33232 Kč | 38 330,80 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |






