Tip Jack Connector Standard Tip Solder Eyelet(s) Brown
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCR144635

DigiKey Part Number
4654-FCR144635-ND
Manufacturer
Manufacturer Product Number
FCR144635
Description
4MM PANEL SOCKET S16C BROWN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Tip Jack Connector Standard Tip Solder Eyelet(s) Brown
Datasheet
 Datasheet
EDA/CAD Models
FCR144635 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Plug/Mating Plug Diameter
Standard Tip
Manufacturer
CLIFF Electronic Components Ltd
Mounting Type
Panel Mount
Packaging
Bag
Termination
Solder Eyelet(s)
Part Status
Active
Insulation
Mating End Insulated
Type
Tip Jack
Color
Brown
Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL1462CLIFF Electronic Components Ltd944654-CL1462-ND26,67000 KčParametric Equivalent
In-Stock: 33
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
147,88000 Kč47,88 Kč
1040,63100 Kč406,31 Kč
2538,09040 Kč952,26 Kč
5036,26780 Kč1 813,39 Kč
10034,53540 Kč3 453,54 Kč
30031,95757 Kč9 587,27 Kč
50030,82590 Kč15 412,95 Kč
1 00029,35499 Kč29 354,99 Kč
2 50027,51830 Kč68 795,75 Kč
Manufacturers Standard Package
Unit Price without VAT:47,88000 Kč
Unit Price with VAT:57,93480 Kč