
FCR14467 | |
|---|---|
DigiKey Part Number | 4654-FCR14467-ND |
Manufacturer | |
Manufacturer Product Number | FCR14467 |
Description | 4MM PANEL SOCKET S16C WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tip Jack Connector Standard Tip Solder Eyelet(s) White |
Datasheet | Datasheet |
EDA/CAD Models | FCR14467 Models |
Category | Plug/Mating Plug Diameter Standard Tip |
Manufacturer CLIFF Electronic Components Ltd | Mounting Type Panel Mount |
Packaging Bag | Termination Solder Eyelet(s) |
Part Status Active | Insulation Mating End Insulated |
Type Tip Jack | Color White |
Gender Female |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 105-0801-001 | Cinch Connectivity Solutions Johnson | 2 271 | J320-ND | 29,61000 Kč | Parametric Equivalent |
| 6018 | Keystone Electronics | 178 | 36-6018-ND | 60,26000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,88000 Kč | 47,88 Kč |
| 10 | 40,63100 Kč | 406,31 Kč |
| 25 | 38,09040 Kč | 952,26 Kč |
| 50 | 36,26780 Kč | 1 813,39 Kč |
| 100 | 34,53540 Kč | 3 453,54 Kč |
| 300 | 31,95757 Kč | 9 587,27 Kč |
| 500 | 30,82590 Kč | 15 412,95 Kč |
| 1 000 | 29,35499 Kč | 29 354,99 Kč |
| 2 500 | 27,51830 Kč | 68 795,75 Kč |
| Unit Price without VAT: | 47,88000 Kč |
|---|---|
| Unit Price with VAT: | 57,93480 Kč |







