
6021 | |
|---|---|
DigiKey Part Number | 36-6021-ND |
Manufacturer | |
Manufacturer Product Number | 6021 |
Description | CONN TIP JACK SLDR EYELET GREEN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tip Jack Connector Standard Tip Solder Eyelet(s) Green |
Datasheet | Datasheet |
EDA/CAD Models | 6021 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tip Jack | |
Gender | Female | |
Plug/Mating Plug Diameter | Standard Tip | |
Mounting Type | Panel Mount | |
Termination | Solder Eyelet(s) | |
Insulation | Mating End Insulated | |
Features | - | |
Color | Green | |
Wire Gauge | - | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Body Material | Polyamide (PA), Nylon | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,69000 Kč | 56,69 Kč |
| 10 | 42,89900 Kč | 428,99 Kč |
| 25 | 41,99600 Kč | 1 049,90 Kč |
| 1 000 | 29,81716 Kč | 29 817,16 Kč |
| 2 500 | 26,87761 Kč | 67 194,03 Kč |
| Unit Price without VAT: | 56,69000 Kč |
|---|---|
| Unit Price with VAT: | 68,59490 Kč |





