



6023 | |
|---|---|
DigiKey Part Number | 36-6023-ND |
Manufacturer | |
Manufacturer Product Number | 6023 |
Description | CONN TIP JACK SLDR EYELET BLUE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tip Jack Connector Standard Tip Solder Eyelet(s) Blue |
Datasheet | Datasheet |
EDA/CAD Models | 6023 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tip Jack | |
Gender | Female | |
Plug/Mating Plug Diameter | Standard Tip | |
Mounting Type | Panel Mount | |
Termination | Solder Eyelet(s) | |
Insulation | Mating End Insulated | |
Features | - | |
Color | Blue | |
Wire Gauge | - | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Body Material | Polyamide (PA), Nylon | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,00000 Kč | 59,00 Kč |
| 10 | 44,57900 Kč | 445,79 Kč |
| 25 | 41,99600 Kč | 1 049,90 Kč |
| 1 000 | 29,81737 Kč | 29 817,37 Kč |
| 2 500 | 26,87752 Kč | 67 193,80 Kč |
| Unit Price without VAT: | 59,00000 Kč |
|---|---|
| Unit Price with VAT: | 71,39000 Kč |





