3 Conductor Multi-Conductor Cable Gray 24 AWG Braid
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0032801

DigiKey Part Number
5614-0032801-ND
Manufacturer
Manufacturer Product Number
0032801
Description
UNITRONIC PUR CP 3X0,25
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Gray 24 AWG Braid
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.185" (4.70mm)
Shield Type
Braid
Length
-
Jacket Color
Gray
Ratings
-
Features
-
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
Copper, Tinned
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
10057,19020 Kč5 719,02 Kč
20054,38375 Kč10 876,75 Kč
30052,79527 Kč15 838,58 Kč
50050,84834 Kč25 424,17 Kč
70049,59817 Kč34 718,72 Kč
1 00048,29981 Kč48 299,81 Kč
2 50045,08623 Kč112 715,57 Kč
Manufacturers Standard Package
Unit Price without VAT:57,19020 Kč
Unit Price with VAT:69,20014 Kč