
1869091 | |
|---|---|
DigiKey Part Number | 277-6897-ND |
Manufacturer | |
Manufacturer Product Number | 1869091 |
Description | TERM BLOCK 5POS 55DEG 5MM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block 55° (125°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1869091 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 5 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | 55° (125°) Angle with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 14-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | - | |
Color | Green | |
Operating Temperature | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | 0.5-0.6 Nm (4.4-5.3 Lb-In) | |
Screw Thread | M3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,26000 Kč | 123,26 Kč |
| 10 | 87,41500 Kč | 874,15 Kč |
| 25 | 76,73520 Kč | 1 918,38 Kč |
| 50 | 70,14180 Kč | 3 507,09 Kč |
| 100 | 64,72840 Kč | 6 472,84 Kč |
| 300 | 58,22327 Kč | 17 466,98 Kč |
| 500 | 55,92020 Kč | 27 960,10 Kč |
| 1 000 | 53,38448 Kč | 53 384,48 Kč |
| Unit Price without VAT: | 123,26000 Kč |
|---|---|
| Unit Price with VAT: | 149,14460 Kč |











