
8KH3-0734-0250 | |
|---|---|
DigiKey Part Number | 3M15386-ND |
Manufacturer | |
Manufacturer Product Number | 8KH3-0734-0250 |
Description | CABLE ASSY PCIE X8 M-M 250MM 1=1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 98 Position PCIe x8 Card Edge to Card Edge 0.820' (250.00mm, 9.843") Silver Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 8KH3-0734-0250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | PCIe x8 | |
Number of Positions | 98 | |
Connector Type | Card Edge to Card Edge | |
Gender | Male to Male | |
Fastening Type | - | |
Features | Extender | |
Cable Type | Flat, Twin Axial | |
Usage | Internal | |
Length | 0.820' (250.00mm, 9.843") | |
Color | Silver | |
Shielding | Shielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | - | |
Operating Temperature | -20°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 970,03000 Kč | 1 970,03 Kč |
| 10 | 1 674,52800 Kč | 16 745,28 Kč |
| 25 | 1 569,76840 Kč | 39 244,21 Kč |
| 50 | 1 494,93160 Kč | 74 746,58 Kč |
| 100 | 1 423,67700 Kč | 142 367,70 Kč |
| Unit Price without VAT: | 1 970,03000 Kč |
|---|---|
| Unit Price with VAT: | 2 383,73630 Kč |


















