
8KJ2-0743-0250 | |
|---|---|
DigiKey Part Number | 19-8KJ2-0743-0250-ND |
Manufacturer | |
Manufacturer Product Number | 8KJ2-0743-0250 |
Description | CABLE ASSY PCIE X4 M-M 250MM 1=1 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 64 Position PCIe x4 Card Edge to Card Edge 0.820' (250.00mm, 9.843") Silver Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | PCIe x4 | |
Number of Positions | 64 | |
Connector Type | Card Edge to Card Edge | |
Gender | Male to Male | |
Fastening Type | - | |
Features | - | |
Cable Type | Flat, Twin Axial | |
Usage | Internal | |
Length | 0.820' (250.00mm, 9.843") | |
Color | Silver | |
Shielding | Shielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | - | |
Operating Temperature | -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 809,19000 Kč | 1 809,19 Kč |
| 10 | 1 537,83100 Kč | 15 378,31 Kč |
| 25 | 1 441,62200 Kč | 36 040,55 Kč |
| 80 | 1 328,16288 Kč | 106 253,03 Kč |
| 160 | 1 284,67863 Kč | 205 548,58 Kč |
| Unit Price without VAT: | 1 809,19000 Kč |
|---|---|
| Unit Price with VAT: | 2 189,11990 Kč |




