
8KC5-0742-0250 | |
|---|---|
DigiKey Part Number | 3M156086-ND |
Manufacturer | |
Manufacturer Product Number | 8KC5-0742-0250 |
Description | CABLE ASSY PCIEX16 M-M 250MM 1=1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 164 Position PCIe x16 Card Edge to Card Edge 0.820' (250.00mm, 9.843") Silver Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 8KC5-0742-0250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | PCIe x16 | |
Number of Positions | 164 | |
Connector Type | Card Edge to Card Edge | |
Gender | Male to Male | |
Fastening Type | - | |
Features | Extender | |
Cable Type | Flat, Twin Axial | |
Usage | Internal | |
Length | 0.820' (250.00mm, 9.843") | |
Color | Silver | |
Shielding | Shielded | |
Wire Gauge | 30 AWG | |
Current - Max/Contact | 1.1 A | |
Frequency - Max | - | |
Operating Temperature | -20°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 118,49000 Kč | 2 118,49 Kč |
| 10 | 1 800,76700 Kč | 18 007,67 Kč |
| 25 | 1 688,10480 Kč | 42 202,62 Kč |
| 50 | 1 607,64040 Kč | 80 382,02 Kč |
| 100 | 1 543,43280 Kč | 154 343,28 Kč |
| Unit Price without VAT: | 2 118,49000 Kč |
|---|---|
| Unit Price with VAT: | 2 563,37290 Kč |



