
1-1452424-2 | |
|---|---|
DigiKey Part Number | 1-1452424-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-1452424-2 |
Description | BLIND PLUG FOR MCON 1.2 CB (1. |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Polarizing Device (Key, Plug, Post) For |
Datasheet | Datasheet |
EDA/CAD Models | 1-1452424-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Polarizing Device (Key, Plug, Post) | |
Number of Positions | - | |
For Use With/Related Products | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 8,35700 Kč | 83,57 Kč |
| 25 | 7,83640 Kč | 195,91 Kč |
| 50 | 7,46260 Kč | 373,13 Kč |
| 100 | 7,10570 Kč | 710,57 Kč |
| 250 | 6,65972 Kč | 1 664,93 Kč |
| 500 | 6,34140 Kč | 3 170,70 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |










