
1-1452424-3 | |
|---|---|
DigiKey Part Number | 1-1452424-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-1452424-3 |
Description | BLIND PLUG FOR MCON 1.2 CB (0,75 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Polarizing Device (Key, Plug, Post) For |
Datasheet | Datasheet |
EDA/CAD Models | 1-1452424-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Polarizing Device (Key, Plug, Post) | |
Number of Positions | - | |
For Use With/Related Products | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,71700 Kč | 37,17 Kč |
| 25 | 3,48560 Kč | 87,14 Kč |
| 50 | 3,31760 Kč | 165,88 Kč |
| 100 | 3,16020 Kč | 316,02 Kč |
| 250 | 2,96156 Kč | 740,39 Kč |
| 500 | 2,82004 Kč | 1 410,02 Kč |
| 1 000 | 2,68522 Kč | 2 685,22 Kč |
| 2 500 | 2,51690 Kč | 6 292,25 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |


