Knurled, Diamond Knob 0.250" (6.35mm) Shaft with No Indicator Plastic Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PKNT60B1/4

DigiKey Part Number
PKNT60B1/4-ND
Manufacturer
Manufacturer Product Number
PKNT60B1/4
Description
KNOB KNURLED 0.250" PLASTIC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Knurled, Diamond Knob 0.250" (6.35mm) Shaft with No Indicator Plastic Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Diameter
0.591" (15.00mm)
Manufacturer
TE Connectivity ALCOSWITCH Switches
Height
0.472" (11.99mm)
Series
Indicator
No Indicator
Packaging
Bulk
Material
Plastic
Part Status
Active
Color
Black
Style
Cylindrical
Features
6-32 Set Screw
Type
Knurled, Diamond
Base Product Number
Shaft Size
0.250" (6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 452 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 000121,85098 Kč243 701,96 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:121,85098 Kč
Unit Price with VAT:147,43969 Kč

Other Suppliers on DigiKey

452In Stock
Ships from WEC