


09140010320 | |
|---|---|
DigiKey Part Number | 1195-1436-ND |
Manufacturer | |
Manufacturer Product Number | 09140010320 |
Description | CONN BASE BOTTOM ENTRY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09140010320 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | - | |
Lock Location | Side Latch Lock on Hood | |
Thread Size | - | |
Size / Dimension | 2.126" L x 0.858" W x 1.453" H (54.00mm x 21.80mm x 36.90mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Polycarbonate (PC) | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,23000 Kč | 173,23 Kč |
| 10 | 147,15400 Kč | 1 471,54 Kč |
| 26 | 137,56115 Kč | 3 576,59 Kč |
| 50 | 131,35080 Kč | 6 567,54 Kč |
| 100 | 125,08090 Kč | 12 508,09 Kč |
| 250 | 117,25368 Kč | 29 313,42 Kč |
| 500 | 111,66064 Kč | 55 830,32 Kč |
| 1 000 | 106,33702 Kč | 106 337,02 Kč |
| Unit Price without VAT: | 173,23000 Kč |
|---|---|
| Unit Price with VAT: | 209,60830 Kč |











