Connector Coding Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Coding Pin
Industrial Transformation Begins Here... - Han-Modular®

09140009929

DigiKey Part Number
1195-1416-ND
Manufacturer
Manufacturer Product Number
09140009929
Description
HAN-MODULAR ECO CODING PIN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Coding Pin
Datasheet
 Datasheet
EDA/CAD Models
09140009929 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bag
Part Status
Active
Accessory Type
Coding Pin
For Use With/Related Products
Han-Modular® Eco Housings
Specifications
-
Ratings
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1194,65000 Kč194,65 Kč
10165,46400 Kč1 654,64 Kč
25155,09960 Kč3 877,49 Kč
50147,69580 Kč7 384,79 Kč
100140,64460 Kč14 064,46 Kč
250131,84224 Kč32 960,56 Kč
500125,55460 Kč62 777,30 Kč
1 000119,56849 Kč119 568,49 Kč
Manufacturers Standard Package
Unit Price without VAT:194,65000 Kč
Unit Price with VAT:235,52650 Kč