


09140010422 | |
|---|---|
DigiKey Part Number | 1195-1441-ND |
Manufacturer | |
Manufacturer Product Number | 09140010422 |
Description | CONN HOOD TOP ENTRY |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry IP20 |
Datasheet | Datasheet |
EDA/CAD Models | 09140010422 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | - | |
Lock Location | Side Latch Lock on Hood | |
Thread Size | - | |
Size / Dimension | 2.362" L x 0.858" W x 3.106" H (60.00mm x 21.80mm x 78.90mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP20 | |
Housing Material | Polycarbonate (PC) | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,82000 Kč | 189,82 Kč |
| 10 | 161,26500 Kč | 1 612,65 Kč |
| 26 | 150,74154 Kč | 3 919,28 Kč |
| 50 | 143,94120 Kč | 7 197,06 Kč |
| 100 | 137,06860 Kč | 13 706,86 Kč |
| 250 | 128,49012 Kč | 32 122,53 Kč |
| 500 | 122,36122 Kč | 61 180,61 Kč |
| 1 000 | 116,52756 Kč | 116 527,56 Kč |
| Unit Price without VAT: | 189,82000 Kč |
|---|---|
| Unit Price with VAT: | 229,68220 Kč |











