


DRB240-24-3-A1 | |
|---|---|
DigiKey Part Number | 285-DRB240-24-3-A1-ND |
Manufacturer | |
Manufacturer Product Number | DRB240-24-3-A1 |
Description | AC/DC DIN RAIL SUPPLY 24V 240W |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 10A |
Datasheet | Datasheet |
EDA/CAD Models | DRB240-24-3-A1 Models |
Category | Voltage - Isolation 3.51 kV |
Manufacturer TDK-Lambda | Applications ITE (Commercial), Laboratory |
Series | Efficiency 93.1% |
Packaging Box | Operating Temperature -25°C ~ 55°C |
Part Status Active | Features Adjustable Output, PFC, Remote On/Off, Remote Sense |
Input Type AC | Size / Dimension 5.44" L x 5.08" W x 2.17" H (138.2mm x 129.0mm x 55.1mm) |
Number of Outputs 1 | Approval Agency CE |
AC Voltage - Input 350 ~ 575 VAC (3 Phase) | Standard Number 61010-1;60950-1;62368-1 |
Voltage - Output 1 24V | Minimum Load Required No |
Current - Output (Max) 10A | Base Product Number |
Power (Watts) 240W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 804,34000 Kč | 4 804,34 Kč |
| 10 | 4 688,87400 Kč | 46 888,74 Kč |
| Unit Price without VAT: | 4 804,34000 Kč |
|---|---|
| Unit Price with VAT: | 5 813,25140 Kč |

